Mapa ALTO 415 Black Latex, Neoprene Gloves, Size 6

Subtotal (1 pair)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.80

*price indicative

RS Stock No.:
314-767
Mfr. Part No.:
34415046
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

6

Product Type

Gloves

Material

Latex, Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 388, EN 421, EN ISO 374-1, EN ISO 374-5

Series

ALTO 415

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Number of Gloves

20

Standards/Approvals

CE 0334, EN1149-1, EN1149-2, EN388, EN420, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Alto 415 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Good grip due to the non slip embossing

Tactile sensitivity due to the gloves reduced thickness

Added comfort and absorption of perspiration due to the cotton flock lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy