Mapa ALTO 415 Black Latex, Neoprene Gloves, Size 10
- RS Stock No.:
- 314-764
- Mfr. Part No.:
- 34415040
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.80 |
*price indicative
- RS Stock No.:
- 314-764
- Mfr. Part No.:
- 34415040
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | ALTO 415 | |
| Standards/Approvals | CE 421EN388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series ALTO 415 | ||
Standards/Approvals CE 421EN388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 415 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the non slip embossing
Tactile sensitivity due to the gloves reduced thickness
Added comfort and absorption of perspiration due to the cotton flock lining
Related links
- Mapa ALTO 415 Black Natural Latex Size 11
- Mapa ALTO 415 Black Natural Latex Size 6
- Mapa ALTO 415 Black Natural Latex Size 8
- Mapa ALTO 415 Black Natural Latex Size 9
- Mapa ALTO 415 Black Natural Latex Size 7
- Mapa ALTO 405 Blue Polychloroprene Gloves, Size 6
- Mapa Blue Polychloroprene Gloves, Size 7
- Mapa ALTO 260 Black Natural Latex Gloves, Size 10
