Mapa Butoflex 651 Black Butyl Work Gloves, Size 7

Subtotal (1 pair)*

€71.36

(exc. VAT)

€87.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€71.36

*price indicative

RS Stock No.:
440-226
Mfr. Part No.:
34651207
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Material

Butyl

Colour

Black

EN 388 Tear

Yes

Series

Butoflex 651

Safety Standard

EN 16350, EN 388:0010X, EN ISO, EN ISO 21420:5/5, EN ISO 374-5

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Number of Gloves

2

Standards/Approvals

CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/2132, Compliance with EN 16350, EN 16350, EN388 0010X, EN ISO 21420:5/5, EN ISO 374-1 TYPE A ABCILMNOS, EN ISO 374-5, regulation (EC) n°1272/2008, regulation n° 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Butoflex 651 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN 16350 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Ultimate specific chemical resistance

Unrivalled flexibility and dexterity

Protection of electronic device from ElectroStatic Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy