Mapa KryTech 815 Black, Grey Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 440-339
- Mfr. Part No.:
- 34815009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
- 23 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 04 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 440-339
- Mfr. Part No.:
- 34815009
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Polyurethane | |
| Material | Polyurethane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut Protection, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:4X43D, EN ISO 21420:5/5, ISO 13997:20 N | |
| Series | KryTech 815 | |
| Standards/Approvals | This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Polyurethane | ||
Material Polyurethane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut Protection, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388:4X43D, EN ISO 21420:5/5, ISO 13997:20 N | ||
Series KryTech 815 | ||
Standards/Approvals This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KryTech 815 Black Size 6, Polyurethane Coating
- Mapa KryTech 815 Black Size 11, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
- Mapa KryTech 815 Black Size 10, Polyurethane Coating
- Mapa KryTech 832 Black Size 9
- Mapa KRYTECH 622 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 10, Polyurethane Coating
