Mapa TELSOL 369 Orange PVC Work Gloves, Size 9

Subtotal (1 pack of 5 pairs)*

€17.04

(exc. VAT)

€20.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.04€3.408

*price indicative

RS Stock No.:
440-386
Mfr. Part No.:
34369009
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

PVC

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:3131X, EN ISO

Series

TELSOL 369

Number of Gloves

20

Standards/Approvals

CE 0334, EN388, EN ISO 21420:5/5, EN ISO 374-1, N

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa TELSOL 369 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type B chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Seamless liner for an optimal comfort

Excellent resistance to greases

Good grip of slippery objects due to the embossed texture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy