Mapa TempDex 720 Orange, Black Nitrile Rubber Work Gloves, Size 11
- RS Stock No.:
- 440-389
- Mfr. Part No.:
- 34720031
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
Temporarily out of stock
- 72 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 440-389
- Mfr. Part No.:
- 34720031
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, General Purpose, Tear Resistant, Puncture Resistant, Abrasion Resistant | |
| Safety Standard | EN, EN 407 X2XXXX | |
| Number of Gloves | 2 | |
| Series | TempDex 720 | |
| Standards/Approvals | EN ISO 21420:5/5, CE, ISO 13997 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, General Purpose, Tear Resistant, Puncture Resistant, Abrasion Resistant | ||
Safety Standard EN, EN 407 X2XXXX | ||
Number of Gloves 2 | ||
Series TempDex 720 | ||
Standards/Approvals EN ISO 21420:5/5, CE, ISO 13997 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TempDex 720 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407, Level B cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
DMF free
Knitted aramide fibres ensures protection from cuts
Comfort and insulation of the interior terry cloth
Longer service life
Good abrasion resistance
Related links
- Mapa TempDex 720 Orange Size 9
- Mapa TempDex 720 Black Size 7
- Mapa TEMPDEX 710 Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa TEMPDEX 710 Yellow Size 7
- Mapa TEMPDEX 710 Black Size 7
- Mapa TEMPDEX 710 Yellow Nitrile Work Gloves Nitrile Foam Coating
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
