Mapa TempDex 720 Black, Orange Nitrile Rubber Work Gloves, Size 7

Subtotal (1 pair)*

€22.00

(exc. VAT)

€27.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€22.00

*price indicative

RS Stock No.:
440-390
Mfr. Part No.:
34720037
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Material

Nitrile Rubber

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TempDex 720

Resistance Features

Tear Resistant, Cut Resistant, Abrasion Resistant, General Purpose, Puncture Resistant

Number of Gloves

2

Safety Standard

EN 407 X2XXXX, EN

Standards/Approvals

CE

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa TempDex 720 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407, Level B cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

DMF free

Knitted aramide fibres ensures protection from cuts

Comfort and insulation of the interior terry cloth

Longer service life

Good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy