Mapa TempDex 720 Orange, Black Nitrile Work Gloves, Size 9
- RS Stock No.:
- 440-392
- Mfr. Part No.:
- 34720039
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 440-392
- Mfr. Part No.:
- 34720039
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TempDex 720 | |
| Resistance Features | Puncture Resistant, Cut Resistant, Tear Resistant, General Purpose, Abrasion Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 X2XXXX, EN | |
| Standards/Approvals | EN ISO 21420:5/5, CE, ISO 13997 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TempDex 720 | ||
Resistance Features Puncture Resistant, Cut Resistant, Tear Resistant, General Purpose, Abrasion Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 407 X2XXXX, EN | ||
Standards/Approvals EN ISO 21420:5/5, CE, ISO 13997 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TempDex 720 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407, Level B cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
DMF free
Knitted aramide fibres ensures protection from cuts
Comfort and insulation of the interior terry cloth
Longer service life
Good abrasion resistance
Related links
- Mapa TempDex 720 Orange Size 11
- Mapa TempDex 720 Black Size 7
- Mapa TEMPDEX 710 Yellow Size 7
- Mapa TEMPDEX 710 Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 9
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
