Kolmi Hopen HORNG8 Orange Nitrile Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 458-552
- Mfr. Part No.:
- HORNG8-8M
- Manufacturer:
- Kolmi Hopen
Subtotal (1 pack of 1000 units)*
€156.85
(exc. VAT)
€192.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.85 | €0.157 |
*price indicative
- RS Stock No.:
- 458-552
- Mfr. Part No.:
- HORNG8-8M
- Manufacturer:
- Kolmi Hopen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kolmi Hopen | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Resistance Features | Extra Grip | |
| Safety Standard | EN, EN ISO, ISO 16604 | |
| Coating | Nitrile | |
| Series | HORNG8 | |
| Number of Gloves | 1000 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Reglement (UE) 2016/425 | |
| Select all | ||
|---|---|---|
Brand Kolmi Hopen | ||
Size M | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Resistance Features Extra Grip | ||
Safety Standard EN, EN ISO, ISO 16604 | ||
Coating Nitrile | ||
Series HORNG8 | ||
Number of Gloves 1000 | ||
EN 374 Chemical Yes | ||
Standards/Approvals Reglement (UE) 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Kolmi Hopen Grip Orange Extra Strong Gloves are designed for superior grip, specifically on oily surfaces due to their unique 3D diamond texture. It is ideal for automotive, construction, and industrial use especially for users with latex allergies. It is compliant to CE 0075, UKCA, EN ISO 374-1/Type B JKPT, EN ISO 374-5 VIRUS standards.
Maximum dexterity
Extra thick glove for greater durability
High Level of Protection against Chemicals
Quick threading
Related links
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Kolmi Hopen HORNG8 Orange Nitrile Work Gloves Nitrile Coating
- Milwaukee CUT C Black Size M, Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Skytec CH202 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Skytec Xenon Plus Green 18 Gauge Smooth Nitrile Chemical Resistant Gloves Nitrile Coating
