Skytec CH202 Green Nitrile Rubber Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-734
- Mfr. Part No.:
- SKG00071EF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€657.32
(exc. VAT)
€808.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €657.32 | €10.955 |
*price indicative
- RS Stock No.:
- 670-734
- Mfr. Part No.:
- SKG00071EF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Series | CH202 | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A1 6 3, EN 374-1:2016/Type A, EN 374-5:2016 Micro Organisms, EN 388:2016 + A1:2018 4102X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Series CH202 | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A1 6 3, EN 374-1:2016/Type A, EN 374-5:2016 Micro Organisms, EN 388:2016 + A1:2018 4102X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a heavyweight, long nitrile glove with a textured finish, designed for robust chemical resistance and secure handling. Featuring a soft, flexible nitrile construction, it provides protection against oils, hydrocarbons, grease, solvents, animal fats, and other chemicals. The sand patch finish ensures a reliable grip in both wet and dry conditions. Certified to EN 374-1:2016 Type A (A, G, J, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (4102X), and EN 374-5:2016 for protection against microorganisms, it meets CAT III standards and complies with ANSI 105:2016.
Soft and flexible nitrile construction ensures comfort during extended wear
Textured surface allows for a secure grip in both wet and dry conditions
Extended cuff provides additional protection against chemical splashes
Embossed size markers ease pairing post-laundering
Chlorination enhances ease of putting on and taking off
Suitable for a wide range of industries, including manufacturing and oil and gas
Meets multiple international safety standards for reliable performance
Related links
- Skytec CH202 Green Nitrile Work Gloves Nitrile Coating
- Skytec CH202 Green Nitrile Work Gloves Nitrile Coating
- Skytec CH202 Green Nitrile Work Gloves Nitrile Coating
- Skytec Xenon Plus Green 18 Gauge Smooth Nitrile Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec Neon Xtra White Size M, Nitrile Coating
- Skytec BMG718 Black Size M, Nitrile Foam Coating
- Skytec Torq Komet Grey Nylon Size M, Nitrile Coating
