Mapa TITAN 850 Orange Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€12.76

(exc. VAT)

€15.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.76

*price indicative

RS Stock No.:
184-5892
Mfr. Part No.:
850
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Orange

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Nitrile

Safety Standard

EN

Series

TITAN 850

EN 374 Chemical

No

Standards/Approvals

CE, EN 388:2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Shock protection : specific areas are reinforced to bring cushionning protection and comfort where you need it (Upper thumb, Knuckle, Base fingers & Palm)

Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying

Grip overtime thanks to our specific technology

Grease & Oilproof for better skin protection thanks to our specific technology

Applications

Industrial maintenance

Maintenance

Installation of industrial equipments

Assembling of heavy parts

Maintenance

Manufacturing

Assembling of heavy parts

Handling of thick metal sheets

Handling oily mechanical parts

Machine tool manufacturing

Machining of heavy parts

Mechanical maintenance

Metal working

Industrial equipment / Metal transformation

Assembling of heavy parts

Handling heavy metal sheets

Handling oily mechanical parts

Machine tool manufacturing

Mechanical maintenance

Metal working

Machining of heavy parts

Mining / Utilities / Transportation

Maintenance

Transport, logistics

Goods handling on loading bays, docks, warehousing etc.

Operating handling equipment

Order preparation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy