Lebon Protection CLEAN PU Grey Polyethylene Gloves, Size 8, Polyurethane Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€64.56

(exc. VAT)

€79.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.56€6.456

*price indicative

RS Stock No.:
808-137
Mfr. Part No.:
POWERFIT/8
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

8

Product Type

Gloves

Lining Material

Seamless Liner

Material

Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

CLEAN PU

Safety Standard

CE, EN 388, EN ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection Seamless Knitted Glove provides reliable hand protection with a flexible and comfortable fit. It is MADE from 100 percent high density polyethylene filament with elastane for durability. The PU coated Palm and fingertips ensure enhanced grip and abrasion resistance for demanding tasks.

Seamless knitted construction for comfort

High density polyethylene with elastane for strength

PU coated Palm and fingertips for grip

Elastic wrist for secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy