Lebon Protection OCTOPUS/FC Black, Blue Polyethylene Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€104.59

(exc. VAT)

€128.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€104.59€8.716

*price indicative

RS Stock No.:
466-448
Mfr. Part No.:
OCTOPUS/FC/9
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

9

Product Type

Work Gloves

Material

Polyethylene

Lining Material

100% High Density Polyethylene Filament, Blue Textured Polyamide, Elastane

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

OCTOPUS/FC

Number of Gloves

12

Coating

Nitrile

Standards/Approvals

EN388:2016+ A1:2018, EN407:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lebon Protection Octopus seamless knitted glove made of 13 gauge 100 percent high-density polyethylene filament, mineral filament, and 100 percent grey texturized polyamide with elastane features a micro-alveolate black nitrile coating on palm and fingertips, and an elastic wrist. Screentouch Standards: EN407:2020 EN388:2016+ A1:2018 4X42D.

Size 9

Grip

Resistance

Sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy