Lebon Protection OCTOPUS/FC Black, Blue Polyethylene Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 466-449
- Mfr. Part No.:
- OCTOPUS/FC/10
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€104.59
(exc. VAT)
€128.65
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.59 | €8.716 |
*price indicative
- RS Stock No.:
- 466-449
- Mfr. Part No.:
- OCTOPUS/FC/10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | 100% High Density Polyethylene Filament, Elastane, Polyamide | |
| Material | Polyethylene | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | OCTOPUS/FC | |
| Safety Standard | PPE Category II | |
| Standards/Approvals | EN388:2016+ A1:2018, EN407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material 100% High Density Polyethylene Filament, Elastane, Polyamide | ||
Material Polyethylene | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series OCTOPUS/FC | ||
Safety Standard PPE Category II | ||
Standards/Approvals EN388:2016+ A1:2018, EN407:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Octopus seamless knitted glove made of 13 gauge 100 percent high-density polyethylene filament, mineral filament, and 100 percent grey texturized polyamide with elastane features a micro-alveolate black nitrile coating on palm and fingertips, and an elastic wrist. Screentouch Standards: EN407:2020 EN388:2016+ A1:2018 4X42D.
Size 10
Grip
Resistance
Sealing
Related links
- Lebon Protection OCTOPUS/FC Black Size 8, Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 9, Nitrile Coating
- Lebon Protection OCTOPUS FC Black Size 7, Nitrile Coating
- Lebon Protection OCTOPUS FC Black Size 6, Nitrile Coating
- Lebon Protection OCTOPUS FC Black Size 11, Nitrile Coating
- Lebon Protection OCTOPUS FC Black Size 12, Nitrile Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
