Lebon Protection OCTOPUS FC Black, Blue Polyethylene Cut Resistant Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 173-516
- Mfr. Part No.:
- OCTOPUS/FC/12
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€112.84
(exc. VAT)
€138.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.84 | €9.403 |
*price indicative
- RS Stock No.:
- 173-516
- Mfr. Part No.:
- OCTOPUS/FC/12
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 12 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyethylene | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 407, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | OCTOPUS FC | |
| Standards/Approvals | EN388:2016+A1:2018 4X42D, EN 407 X1XXXX, EN ISO 21420, OEKO TEX STANDARD 100, PPE Category II | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 12 | ||
Product Type Cut Resistant Gloves | ||
Material Polyethylene | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 407, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series OCTOPUS FC | ||
Standards/Approvals EN388:2016+A1:2018 4X42D, EN 407 X1XXXX, EN ISO 21420, OEKO TEX STANDARD 100, PPE Category II | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Seamless knitted glove 18 gauge with elasthane 100 percent high density polyethylene filament and blue textured polyamide First full coating till wrist in black nitrile for the waterproofness second palm coating in black micro alveolate for a better grip Elasticated wrist for a better comfort and fitting That glove is compatible with tactile screens too. Standards - EN388:2016 +A1:2018, EN407:2020, Screentech
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Blade Cut resistance according to ISO13997
Related links
- Lebon Protection OCTOPUS FC Black Size 11, Nitrile Coating
- Lebon Protection OCTOPUS FC Black Size 7, Nitrile Coating
- Lebon Protection OCTOPUS FC Black Size 6, Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 8, Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 9, Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 10, Nitrile Coating
- Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves Polyurethane Coating
