Lebon Protection COTTONSOFT Black, Grey Cotton Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 467-077
- Mfr. Part No.:
- COTTONFLEX/8
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€29.36
(exc. VAT)
€36.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.36 | €2.447 |
*price indicative
- RS Stock No.:
- 467-077
- Mfr. Part No.:
- COTTONFLEX/8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Lining Material | 100% Natural Cotton Yarn with Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | COTTONSOFT | |
| Number of Gloves | 12 | |
| Standards/Approvals | PPE Category II EU Regulation 2016/425 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton | ||
Lining Material 100% Natural Cotton Yarn with Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series COTTONSOFT | ||
Number of Gloves 12 | ||
Standards/Approvals PPE Category II EU Regulation 2016/425 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Cotton flex seamless knitted glove, made of 15-gauge 100 percent natural cotton yarn with elastane, features a black nitrile foam coating on palm and fingertips, and an elastic wrist, suitable for general handling tasks. Complies with EN ISO 21420, EN 388:2016 4121X, and EN 407:2020 X1XXXX standards.
Comfort
Dexterity
Best grip
Size 8
Related links
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black 100% Natural Cotton Yarn with Elastane Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black 100% Natural Cotton Yarn with Elastane Work Gloves Nitrile Foam Coating
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection OCTOPUS/FC Black Size 8, Nitrile Coating
