Lebon Protection COTTONSOFT Black Cotton Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€29.36

(exc. VAT)

€36.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€29.36€2.447

*price indicative

RS Stock No.:
467-081
Mfr. Part No.:
COTTONFLEX/10
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

10

Product Type

Work Gloves

Material

Cotton

Lining Material

100% Natural Cotton Yarn with Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

PPE

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

12

Series

COTTONSOFT

Coating

Nitrile Foam

Standards/Approvals

EN388:2016, EN407:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lebon Protection Cotton flex seamless knitted glove, made of 15-gauge 100 percent natural cotton yarn with elastane, features a black nitrile foam coating on palm and fingertips, and an elastic wrist, suitable for general handling tasks. Complies with EN ISO 21420, EN 388:2016 4121X, and EN 407:2020 X1XXXX standards.

Comfort

Dexterity

Best grip

Size 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy