Lebon Protection COTTONSOFT Black 100% Natural Cotton Yarn with Elastane Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 467-079
- Mfr. Part No.:
- COTTONFLEX/9
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€29.36
(exc. VAT)
€36.11
(inc. VAT)
- 6 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.36 | €2.447 |
*price indicative
- RS Stock No.:
- 467-079
- Mfr. Part No.:
- COTTONFLEX/9
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | 100% Natural Cotton Yarn with Elastane | |
| Material | 100% Natural Cotton Yarn with Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 12 | |
| Series | COTTONSOFT | |
| Safety Standard | PPE | |
| Standards/Approvals | attest n°0075/057/162/03/23/0493 Delivered by CTC, EN388:2016, EN407:2020, notified body n°0075 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material 100% Natural Cotton Yarn with Elastane | ||
Material 100% Natural Cotton Yarn with Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 12 | ||
Series COTTONSOFT | ||
Safety Standard PPE | ||
Standards/Approvals attest n°0075/057/162/03/23/0493 Delivered by CTC, EN388:2016, EN407:2020, notified body n°0075 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Lebon Protection COTTONSOFT Black 100% Natural Cotton Yarn with Elastane Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Size 8, Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection SPHINX Yellow Polyethylene Gloves Nitrile Foam Coating
