Mapa ULTRANITRIL 377 Green Nitrile Rubber Work Gloves, Size 9

Subtotal (1 pair)*

€22.09

(exc. VAT)

€27.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€22.09

*price indicative

RS Stock No.:
315-045
Mfr. Part No.:
34377019
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN, EN ISO

Number of Gloves

10

Series

ULTRANITRIL 377

Standards/Approvals

CE 0334, EN388, EN407, EN ISO 374-1, ISO 21420:5/5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Ultranitril 377 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN407, Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Long cuff for a better protection of the forearm

Optimised service life

High resistance to abrasion

Suitable for long term wear

Comfortable textile support

Seamless working surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy