RND RND 600 Grey Copper, Polyamide ESD Protection Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 491-794
- Mfr. Part No.:
- RND 600-00121
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€5.76
(exc. VAT)
€7.08
(inc. VAT)
- RS Stock No.:
- 491-794
- Mfr. Part No.:
- RND 600-00121
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Glove Size | XL | |
| Primary Glove Application | ESD Protection | |
| Glove Material | Copper, Polyamide | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Gloves | |
| Glove Coating | Polyurethane | |
| Range | RND 600 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Glove Size XL | ||
Primary Glove Application ESD Protection | ||
Glove Material Copper, Polyamide | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Gloves | ||
Glove Coating Polyurethane | ||
Range RND 600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The RND ESD PU Tip Gloves, Copper, offers an exceptional solution for individuals working in environments sensitive to electrostatic discharge. Designed specifically to meet the demanding needs of electronic part handling, these gloves feature a unique conductive copper filament woven into a durable and lightweight nylon base. The polyurethane coating at the fingertips not only ensures a firm grip but also promotes exceptional dexterity, allowing the wearer to handle delicate components with ease. Ideal for professionals seeking both protection and precision, the gloves combine advanced technology with practical comfort.
Knitted construction ensures flexibility and superior fit
Available in various sizes to accommodate different hand dimensions
Lightweight design ensures comfort during extended use
Natural bronze copper liner adds to the gloves' unique appearance
Available in various sizes to accommodate different hand dimensions
Lightweight design ensures comfort during extended use
Natural bronze copper liner adds to the gloves' unique appearance
Related links
- Portwest A199 Grey Nylon ESD Protection Gloves Polyurethane Coating
- RND RND 600 White Polyamide Construction Gloves, Size XL
- RND RND White Vinyl Disposable Gloves, Size XL
- Beeswift KSPU5 Black 35% Polyurethane Gloves Polyurethane Coating
- Impacto DP4700 Yellow Knitted Liner Size XL, Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 10/XL, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves Polyurethane Coating
- Active Gear 3131X Grey Polyester Work Gloves Polyurethane Coating
