Skytec BMG758 Black, Grey Nylon Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 494-236
- Mfr. Part No.:
- BMG00758FD
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€29.69
(exc. VAT)
€36.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.69 | €2.969 |
*price indicative
- RS Stock No.:
- 494-236
- Mfr. Part No.:
- BMG00758FD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BMG758 | |
| Coating | Nitrile | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4X43D ANSI 105:2016 A4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BMG758 | ||
Coating Nitrile | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4X43D ANSI 105:2016 A4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec All-Conditions Grip Glove offers high cut resistance according to Level D, EN 388:2016, while being free of glass and steel fibbers. Its sandy nitrile finish on the palm ensures a secure grip in light oily, greasy, and dry conditions. Designed for flexibility and a close fit, it provides a comfortable wearing experience for various tasks.
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec BMG758 Black Size XS, Nitrile Coating
- Skytec EMG215 Black Spandex Work Gloves Nitrile Coating
- Showa 370 Black Black Size S, Nitrile Coating
- Skytec EMG738 Black HPPE Size S, Nitrile Coating
- Skytec EMG728 Black Nylon Work Gloves Nitrile Coating
- Skytec EMG758 Black Nylon Size S, Nitrile Coating
- Skytec EMG768 Black Nylon Size S, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size S, Nitrile Coating
