MTS K-MEX L Grey, Yellow Leather, Para Aramid Work Gloves, Size 10

Subtotal (1 pair)*

€39.97

(exc. VAT)

€49.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€39.97

*price indicative

RS Stock No.:
535-612
Mfr. Part No.:
099510191X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

10

Material

Leather, Para Aramid

Lining Material

Para Aramid

Colour

Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

K-MEX L

Number of Gloves

2

Safety Standard

EN 388:2016, EN 407

Standards/Approvals

EN 388:2016, EN 407

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety K-MEX L 995 constructed from para-aramid, features a medium knitted design, knit wrist, and leather trimming on the palm. It offers a secure grip when handling oily and greasy parts, exceptional durability even in critical areas, high cut protection, and heat insulation suitable for low to medium heat exposure. Additionally, it ensures excellent wearing comfort and very good sensitivity.

Color Yellow and Grey

Marked according to size by different colors on the wristband

Size 10

Additional leather fingertip protection for a better grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy