Honeywell Safety K-MEX L Grey, Yellow Leather, Para Aramid Work Gloves, Size 8
- RS Stock No.:
- 282-2370
- Mfr. Part No.:
- 1035105-VS
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
€37.13
(exc. VAT)
€45.67
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €37.13 |
*price indicative
- RS Stock No.:
- 282-2370
- Mfr. Part No.:
- 1035105-VS
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather, Para Aramid | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 407 | |
| Series | K-MEX L | |
| Standards/Approvals | CE Category II, EN 388:2016 3X44C, EN 407 41XXXX | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather, Para Aramid | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 407 | ||
Series K-MEX L | ||
Standards/Approvals CE Category II, EN 388:2016 3X44C, EN 407 41XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Work gloves are designed for handling oily and greasy parts, offering a secure grip, exceptional durability, and high cut protection. They feature heat insulation suitable for low to medium heat environments, ensuring safety and comfort during handling tasks. Made with materials resistant to oils and greases.
High wearing comfort
Very good sensitivity
Leather fingertip protection
Related links
- MTS K-MEX L Grey Para Aramid Work Gloves, Size 8
- MTS K-MEX L Grey Para Aramid Work Gloves, Size 9
- MTS K-MEX L Grey Para Aramid Work Gloves, Size 10
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 8, Leather Coating
