MTS K-MEX L Grey, Yellow Leather, Para Aramid Work Gloves, Size 9
- RS Stock No.:
- 535-611
- Mfr. Part No.:
- 099509191X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€39.97
(exc. VAT)
€49.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €39.97 |
*price indicative
- RS Stock No.:
- 535-611
- Mfr. Part No.:
- 099509191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Para Aramid | |
| Material | Leather, Para Aramid | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Series | K-MEX L | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Para Aramid | ||
Material Leather, Para Aramid | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Series K-MEX L | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety K-MEX L 995 constructed from para-aramid, features a medium knitted design, knit wrist, and leather trimming on the palm. It offers a secure grip when handling oily and greasy parts, exceptional durability even in critical areas, high cut protection, and heat insulation suitable for low to medium heat exposure. Additionally, it ensures excellent wearing comfort and very good sensitivity.
Color Yellow and Grey
Marked according to size by different colors on the wristband
Size 9
Additional leather fingertip protection for a better grip
Related links
- MTS K-MEX L Grey Para Aramid Work Gloves, Size 8
- MTS K-MEX L Grey Para Aramid Work Gloves, Size 10
- Honeywell Safety K-MEX L Grey Para Aramid Work Gloves, Size 8
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 9, Leather Coating
- MTS SivaCut 830 Blue Yellow Para Aramid Work Gloves, Size 9
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
