MTS Tricopren ISO Grey Cotton Work Gloves, Size 8, Cotton Coating
- RS Stock No.:
- 535-619
- Mfr. Part No.:
- 078908141X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 535-619
- Mfr. Part No.:
- 078908141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Cotton | |
| Series | Tricopren ISO | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5, EN 388:2016, EN 407, EN 511 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Cotton | ||
Series Tricopren ISO | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 374-1/Type A, EN 374-5, EN 388:2016, EN 407, EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricopren Iso 789 made from chloroprene and cotton, features a seamless wool lining, palm profile, cuff, and full coating. It offers high chemical protection thanks to its specialized chloroprene formula, which ensures exceptional chemical resistance and finger agility even in cold environments. Additionally, the glove minimizes fatigue during extended work periods, enhancing efficiency and overall comfort.
AQL less than 0.65
Color grey
Free from natural latex
Size 8
Insulating seamless pleasant wool lining
Cotton liner is fixed later to the finished glove to ensure maximum protection
Two lengths 30 cm and 40 cm
Palm profile for excellent grip
Related links
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 8, Cotton Coating
