MTS Tricotril K Spezial Green Para Aramid Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€66.64

(exc. VAT)

€81.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€66.64

*price indicative

RS Stock No.:
536-982
Mfr. Part No.:
083809112X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

9

Material

Para Aramid

Lining Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Tricotril K Spezial

Coating

Nitrile

Number of Gloves

2

Resistance Features

Chemical Resistant, Cut Resistant

Standards/Approvals

EN 374-1/Type A, EN 374-5, EN 388:2016 3X42C, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Tricotril K Special 838 made from nitrile and para-aramid, features a seamless para-aramid liner, fully coated cuff, and palm profile. It offers broad chemical resistance, high mechanical resistance, and ensures a secure grip when handling greasy and oily parts. The glove provides excellent user comfort for prolonged work periods without fatigue and is skin-friendly due to its solvent-free adhesive. Additionally, it complies with EU 1935/2004 food safety standards.

AQL less than 0.65

Color Green

Free from natural latex

Size 9

Cotton liner is fixed later to the finished glove to ensure maximum protection

Good cut resistance by para-aramid liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy