MTS Tricotril K Green Para Aramid Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 537-541
- Mfr. Part No.:
- 083609141X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€490.63
(exc. VAT)
€603.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €490.63 | €49.063 |
*price indicative
- RS Stock No.:
- 537-541
- Mfr. Part No.:
- 083609141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Tricotril K | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Standards/Approvals | EN 374-1/Type A Virus, EN 374-5, EN 388:2016, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Para Aramid | ||
Lining Material Para Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Tricotril K | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Standards/Approvals EN 374-1/Type A Virus, EN 374-5, EN 388:2016, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricotril K 836 constructed with nitrile and para-aramid, features a seamless para-aramid liner, fully coated cuff, and palm profile design. It provides broad chemical resistance, high mechanical resistance, and an excellent grip for handling greasy and oily parts. The glove ensures optimal user comfort during extended work periods without fatigue and is skin friendly due to the use of solvent-free adhesive. Additionally, it meets EU 1935/2004 food safety standards.
AQL less than 0.65
Color green
Free from natural latex
Size 9
Cotton liner is fixed later to the finished glove to ensure maximum protection
Good cut resistance by para-aramid liner
Related links
- MTS Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- GUYARD BOA HOT Black Para Aramid Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
