MTS Butoject Black Butyl Work Gloves, Size 11
- RS Stock No.:
- 536-998
- Mfr. Part No.:
- 089711141X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€82.32
(exc. VAT)
€101.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €82.32 |
*price indicative
- RS Stock No.:
- 536-998
- Mfr. Part No.:
- 089711141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Series | Butoject | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 16350:2014-07, EN 374, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Series Butoject | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 16350:2014-07, EN 374, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety Butoject 897 black in color features a rolled edge design with a roughened and powdered surface, providing exceptional protection against extremely aggressive chemicals, along with excellent wearing comfort and very good temperature flexibility. It ensures good mechanical resistance and high tightness against gas, making it ideal for use in the printing industry, laboratories, manufacturing of paints and varnishes, and the chemical industry.
Size 11
Fulfills the requirements of the draft standard EN 16350 2014 07 for protective gloves against electrostatic hazards
Volume resistance less than 1 x 10⁸ ohm
Test atmosphere air temperature 23 ± 1 °C and relative humidity 25 ± 5 percent tested by the KCL laboratory
Excellent low degradation
Good grip by distinct roughened surface
Offers protection even when sensitivity is needed
Related links
- MTS Butoject Black Butyl Work Gloves, Size 8
- MTS Butoject Black Butyl Work Gloves, Size 9
- MTS Butoject Black Butyl Work Gloves, Size 7
- MTS Butoject Black Butyl Work Gloves, Size 10
- MTS Butoject 898 Black Butyl Work Gloves, Size 11
- MTS Butoject 898 Black Butyl Work Gloves, Size 10
- MTS Butoject 898 Black Butyl Work Gloves, Size 8
- MTS Butoject 898 Black Butyl Work Gloves, Size 9
