Honeywell Safety PolyTRIX N White, Yellow Polyamide Cut Resistant Work Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-071
Mfr. Part No.:
091208142X
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Polyamide

Main Colour of Glove

White, Yellow

Number of Gloves

1Pair

Range

PolyTRIX N

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety PolyTRIX N 912 made from polyamide, cotton, and PVC, features a light knitted design with a knit wrist and PVC dots. It provides an excellent fit, high wearing comfort, breathability, non-irritating seams, a secure grip, and exceptional fine touch sensitivity.

Seamless round knitted liner
Color white and yellow
Washable
Size 8
Marked according to size with different colors on the wristband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy