Honeywell Safety PolyTRIX N White, Yellow Polyamide Work Gloves, Size 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-074
Mfr. Part No.:
091210142X
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

10

Material

Polyamide

Colour

White, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Series

PolyTRIX N

Number of Gloves

2

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety PolyTRIX N 912 made from polyamide, cotton, and PVC, features a light knitted design with a knit wrist and PVC dots. It provides an excellent fit, high wearing comfort, breathability, non-irritating seams, a secure grip, and exceptional fine touch sensitivity.

Seamless round knitted liner

Color white and yellow

Washable

Size 10

Marked according to size with different colors on the wristband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy