Honeywell Safety Camapur Cut Grey, White Spectra Cut Resistant Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 537-112
- Mfr. Part No.:
- 062008841E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€93.80
(exc. VAT)
€115.37
(inc. VAT)
- RS Stock No.:
- 537-112
- Mfr. Part No.:
- 062008841E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Spectra | |
| Main Colour of Glove | Grey, White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| Range | Camapur Cut | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Spectra | ||
Main Colour of Glove Grey, White | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
Range Camapur Cut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Cut 620 crafted with a seamless liner, knit wrist, and palm coating, is made from polyurethane. It offers good wearing comfort, a fine touch, a secure grip when handling slightly oily parts, firm elasticized wrist protection, and moisture-repellent properties.
Size 8
Color white and grey
Metal sheet processing
Washable
Color white and grey
Metal sheet processing
Washable
Related links
- Honeywell Safety Camapur Cut Grey Size 11, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 7, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 9, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 10, Polyurethane Coating
- MTS Camapur Cut Grey Size 6, Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating
- MTS Camapur Cut White Spectra Work Gloves Polyurethane Coating

