MTS IceGrip Blue, Black Nylon, PVC Work Gloves, Size 7
- RS Stock No.:
- 537-169
- Mfr. Part No.:
- 069107142X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€198.17
(exc. VAT)
€243.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €198.17 | €19.817 |
*price indicative
- RS Stock No.:
- 537-169
- Mfr. Part No.:
- 069107142X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon, PVC | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Series | IceGrip | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016, EN 511, EU 1935/2004 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon, PVC | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Series IceGrip | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016, EN 511, EU 1935/2004 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety IceGrip 691 made with Thinsulate, PVC, and nylon, features an inlay, knit wrist, and sewn design with a fine profile. It complies with EU 1935/2004 food safety regulations, though it is not intended for direct contact with unpacked food. This glove offers cold resistance down to -50°C, according to EN 511. It includes a warming lining made of Thinsulate, providing excellent wearing comfort and good mechanical resistance.
Sure grip for wet parts due to shagreened or molded surface
Color Blue and Black
Moisture repellent
Size 7
Karabiner
Cold protection by Thinsulate 40 g
Related links
- Honeywell Safety IceGrip Blue PVC Work Gloves, Size 10
- Honeywell Safety IceGrip Black PVC Work Gloves, Size 8
- Honeywell Safety IceGrip Black PVC Work Gloves, Size 9
- Honeywell Safety IceGrip Black PVC Work Gloves, Size 11
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 7 PVC
- Honeywell Safety Blue PVC Chemical Resistant Work Gloves PVC Coating
- Skytec SKY07 Grey Nylon Size 7, Terry Cotton Coating
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 8 PVC
