MTS Camapren Black Chloroprene Rubber Work Gloves, Size 8
- RS Stock No.:
- 537-336
- Mfr. Part No.:
- 072608141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€78.85
(exc. VAT)
€96.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €78.85 | €7.885 |
*price indicative
- RS Stock No.:
- 537-336
- Mfr. Part No.:
- 072608141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Chloroprene Rubber | |
| Lining Material | Cotton Flock | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Series | Camapren | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Chloroprene Rubber | ||
Lining Material Cotton Flock | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Grip, Oil Repellent | ||
Series Camapren | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camapren 726 crafted from chloroprene and natural latex in black color features a cuff design with a roughened, flock-lined surface. It provides excellent sensitivity, reliable grip when handling greasy and oily parts, high flexibility even at low temperatures, remarkable elasticity, and outstanding wearing comfort.
Size 8
AQL less than 0.65
Cotton flock lining
Related links
- MTS Camapren Black Chloroprene Work Gloves, Size 11
- MTS Camapren Black Chloroprene Work Gloves, Size 10
- MTS Camapren Black Chloroprene Work Gloves, Size 9
- MTS Camapren Red Chloroprene Work Gloves, Size 8
- North Camapren 720 Black Chloroprene Work Gloves, Size 8
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 7
- MTS Camapren Red Chloroprene Work Gloves, Size 7
- MTS Camapren Red Chloroprene Work Gloves, Size 11
