MTS Camapren Black Chloroprene Rubber Work Gloves, Size 10
- RS Stock No.:
- 537-339
- Mfr. Part No.:
- 072610141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€78.85
(exc. VAT)
€96.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €78.85 | €7.885 |
*price indicative
- RS Stock No.:
- 537-339
- Mfr. Part No.:
- 072610141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Number of Gloves | 2 | |
| Series | Camapren | |
| Standards/Approvals | EN 374-1/Type A O T P L M K A, EN 374-5 VIRUS, EN 388:2016 1 1 1 1 X | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Chloroprene Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Grip, Oil Repellent | ||
Number of Gloves 2 | ||
Series Camapren | ||
Standards/Approvals EN 374-1/Type A O T P L M K A, EN 374-5 VIRUS, EN 388:2016 1 1 1 1 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camapren 726 crafted from chloroprene and natural latex in black color features a cuff design with a roughened, flock-lined surface. It provides excellent sensitivity, reliable grip when handling greasy and oily parts, high flexibility even at low temperatures, remarkable elasticity, and outstanding wearing comfort.
Size 10
AQL less than 0.65
Cotton flock lining
Related links
- MTS Camapren Black Chloroprene Work Gloves, Size 11
- MTS Camapren Black Chloroprene Work Gloves, Size 8
- MTS Camapren Black Chloroprene Work Gloves, Size 9
- North Camapren 720 Black Chloroprene Work Gloves, Size 10
- MTS Camapren Red Chloroprene Work Gloves, Size 10
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 7
- North Camapren 720 Black Chloroprene Work Gloves, Size 8
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
