North Camapren 720 Black Chloroprene Rubber Work Gloves, Size 8

Subtotal (1 pack of 10 pairs)*

€47.19

(exc. VAT)

€58.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€47.19€4.719

*price indicative

RS Stock No.:
145-013
Mfr. Part No.:
072008141E
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

8

Product Type

Work Gloves

Lining Material

Cotton Flock

Material

Chloroprene Rubber

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Camapren 720

Number of Gloves

20

Safety Standard

EN 374, EN 388, ISO

Resistance Features

Oil Grip, Oil Repellent

Standards/Approvals

EN 388:2016 1 1 1 1 X, ISO 374-1:2016/Type A A K L M O T, ISO 374-5:2016 Virus

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Gloves are constructed of chloroprene and natural latex for chemical and mechanical resistance. This gloves features an excellent sensitivity with good grip when handling greasy and oily parts. Standards = EN388:2016 - 1111X, ISO374-1:2016/Type A - AKLMOT, ISO374-5:2016 - Virus

Cotton flock lining

Stretched cu‰ff

High flexibility at low temperatures

High elasticity

Excellent wearing comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy