MTS Camatril Green Nitrile Rubber Work Gloves, Size 9
- RS Stock No.:
- 537-345
- Mfr. Part No.:
- 073009141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.03 | €4.903 |
*price indicative
- RS Stock No.:
- 537-345
- Mfr. Part No.:
- 073009141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Series | Camatril | |
| Resistance Features | Chemical Resistant, General Purpose | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016, Food safety according to EU 1935/2004, ISO 374-1:2016/Type A, ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Series Camatril | ||
Resistance Features Chemical Resistant, General Purpose | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016, Food safety according to EU 1935/2004, ISO 374-1:2016/Type A, ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camatril 730 made from nitrile, features a cuff design with a roughened, flock-lined surface. It provides good sensitivity, excellent temperature flexibility, high mechanical resistance, and strong resistance against various hazardous substance groups. Additionally, it meets food safety standards as per EU 1935/2004.
Color Green
AQL less than 0.65
Absolutely silicone-free and lacquer indifferent
Size 9
Related links
- MTS Camatril Green Nitrile Work Gloves, Size 9
- MTS Camatril Green Nitrile Work Gloves, Size 8
- MTS Camatril Green Nitrile Work Gloves, Size 7
- MTS Camatril Green Nitrile Work Gloves, Size 10
- MTS Camatril Green Nitrile Work Gloves, Size 11
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
