MTS Camatril Green Nitrile Rubber Work Gloves, Size 8

Subtotal (1 bag of 10 units)*

€385.03

(exc. VAT)

€473.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€385.03€38.503

*price indicative

RS Stock No.:
537-355
Mfr. Part No.:
073308191A
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

8

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

Cotton Flock

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

Camatril

Resistance Features

Chemical Resistant, General Purpose

Safety Standard

EN 388:2016, ISO

Standards/Approvals

EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Camatril 733 made from nitrile, features a long cuff design with a roughened, unlined surface. It provides a secure grip when handling wet parts, good sensitivity, excellent resistance against various hazardous substance groups, reliable temperature flexibility, and high mechanical resistance. Additionally, it complies with European Union 1935/2004 food safety regulations.

Color Green

AQL less than 0.65

Glove surface free from silicone

Size 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy