Honeywell Safety Camatril Green Nitrile Chemical Resistant, General Purpose Work Gloves, Size 10
- RS Stock No.:
- 537-353
- Mfr. Part No.:
- 073210141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€56.71
(exc. VAT)
€69.75
(inc. VAT)
- RS Stock No.:
- 537-353
- Mfr. Part No.:
- 073210141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Chemical Resistant, General Purpose | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Range | Camatril | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Chemical Resistant, General Purpose | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Range Camatril | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camatril 732 made from nitrile, features a long cuff design with a roughened, flock-lined surface. It provides good sensitivity, excellent resistance against a wide range of hazardous substance groups, and reliable temperature flexibility. Additionally, it complies with food safety standards as per EU 1935/2004.
Color green
AQL less than 0.65
Absolutely silicone-free and lacquer indifferent
Size 10
AQL less than 0.65
Absolutely silicone-free and lacquer indifferent
Size 10
Related links
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 7
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 11
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves Nitrile Coating
- Honeywell Safety Dexpure Blue Nitrile Chemical Resistant Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 9

