Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves, Size 10, Nitrile Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€214.69

(exc. VAT)

€264.07

(inc. VAT)

RS Stock No.:
537-549
Mfr. Part No.:
073710141X
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

1Pair

Range

Tricotril

RoHS Status: Exempt

COO (Country of Origin):
PK
The Honeywell Safety Tricotril 737 made from nitrile and cotton, features a seamless cotton liner, fully coated cuff, and palm profile. It offers broad chemical resistance, high mechanical resistance, and a reliable grip when handling greasy and oily parts. The glove ensures exceptional user comfort for extended work periods without fatigue and uses a skin-friendly, solvent-free adhesive on the cotton liner. It also complies with EU 1935/2004 food safety standards.

AQL less than 0.65
Color green
Free from natural latex
Size 10
Cotton liner is fixed later to the finished glove to ensure maximum protection
Seamless cotton liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy