Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€151.12

(exc. VAT)

€185.88

(inc. VAT)

RS Stock No.:
144-981
Mfr. Part No.:
3438104 / 10
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

12Pairs

Range

ULTRANITRIL 381

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves offer excellent thermal protection, featuring a cotton knit lining that provides added comfort and thermal insulation. Crafted using a unique Mapa multi layer process, they are extremely supple, allowing for enhanced flexibility. The embossed texture ensures a good grip on slippery objects, boosting productivity during tasks. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.

Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Impact protection
Cut resistance according to ISO 13997
Available in vending machine packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy