Honeywell Safety CovaSpec Beige Carbon, Polyamide Oil Grip, Oil Repellent Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 537-405
- Mfr. Part No.:
- 047108941E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-405
- Mfr. Part No.:
- 047108941E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8 | |
| Primary Glove Application | Oil Grip, Oil Repellent | |
| Glove Material | Carbon, Polyamide | |
| Main Colour of Glove | Beige | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| Range | CovaSpec | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8 | ||
Primary Glove Application Oil Grip, Oil Repellent | ||
Glove Material Carbon, Polyamide | ||
Main Colour of Glove Beige | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
Range CovaSpec | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety CovaSpec 471 crafted from polyurethane, polyamide, and carbon, features a seamless liner, knit wrist, and fingertips coated. It complies with EN 16350:2014-07 standards for protective gloves against electrostatic hazards, offering a volume resistance of less than 1x10⁸ Ω, tested in an atmosphere with an air temperature of 23 ± 1°C and relative humidity of 25 ± 5%.
Color Beige
Size 8
Very breathable
Excellent fit
Very good sensitivity
Safe grip when handling oily parts
Roughened PU coating
Size 8
Very breathable
Excellent fit
Very good sensitivity
Safe grip when handling oily parts
Roughened PU coating
Related links
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 9, Polyurethane
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 7, Polyurethane
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 10
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 9
