MTS FlexMech Black, Grey Polyamide Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 537-472
- Mfr. Part No.:
- 066308841E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€70.97
(exc. VAT)
€87.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €70.97 | €7.097 |
*price indicative
- RS Stock No.:
- 537-472
- Mfr. Part No.:
- 066308841E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | FlexMech | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanical Protection | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016, EN 407, Öko-Tex -certified | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series FlexMech | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Mechanical Protection | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016, EN 407, Öko-Tex -certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety FlexMech 663 made from polyamide jersey with a nitrile foam coating and a seamless cotton liner, provides coated protection. It boasts high mechanical resistance, a good ergonomic fit, excellent user comfort for prolonged work without fatigue, superior breathability and grip, and exceptional sensitivity.
Color grey and black
Size 8
Silicone free
Washable and therefore economically usable
Oko Tex certified protects skin and environment
Longer service life due to dark color
Dermatologically tested
Related links
- MTS FlexMech Black Size 8, Nitrile Foam Coating
- MTS FlexMech Black Size 11, Nitrile Foam Coating
- MTS FlexMech Black Size 6, Nitrile Foam Coating
- MTS FlexMech Black Size 12, Nitrile Foam Coating
- MTS FlexMech Black Size 9, Nitrile Foam Coating
- MTS FlexMech Black Size 7, Nitrile Foam Coating
- MTS FlexMech Black Size 10, Nitrile Foam Coating
- MTS GemoMech Black Size 8, Nitrile Foam Coating
