MTS GemoMech Black, Grey Polyamide Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 bag of 10 units)*

€71.65

(exc. VAT)

€88.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€71.65€7.165

*price indicative

RS Stock No.:
537-496
Mfr. Part No.:
066508941E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

8

Lining Material

Polyamide

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Resistance Features

Mechanical Protection

Number of Gloves

2

Series

GemoMech

Coating

Nitrile Foam

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety GemoMech 665 constructed from nitrile with polyamide dots and a nitrile foam coating, delivers an excellent grip when handling greasy and oily parts, exceptional touch sensation, flexibility, outstanding mechanical resistance, and remarkable durability.

Washable

Color black and grey

Marked according to size with different colors on the wristband

Size 8

Ergonomic fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy