MTS FlexMech Black, Grey Polyamide Work Gloves, Size 12, Nitrile Foam Coating

Subtotal (1 bag of 10 units)*

€52.69

(exc. VAT)

€64.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€52.69€5.269

*price indicative

RS Stock No.:
537-481
Mfr. Part No.:
066312141E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

12

Lining Material

Polyamide

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Resistance Features

Mechanical Protection

Coating

Nitrile Foam

Series

FlexMech

Standards/Approvals

EN 388:2016, EN 407, Öko-Tex -certifi ed

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety FlexMech 663 constructed with polyamide jersey, nitrile foam coating, and a seamless cotton liner, offers coated protection with high mechanical resistance. It provides a good ergonomic fit, ensures high user comfort for extended working periods without fatigue, allows excellent breathability and grip, and delivers very good sensitivity.

Color grey and black

Silicone free

Washable and therefore economically usable

Oko Tex certified protects skin and environment

Longer service life due to dark color

Size 12

Dermatologically tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy