MTS GemoMech Black, Grey Polyamide Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 bag of 10 units)*

€67.20

(exc. VAT)

€82.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€67.20€6.72

*price indicative

RS Stock No.:
537-485
Mfr. Part No.:
066407141E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

7

Product Type

Work Gloves

Lining Material

Polyamide

Material

Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

GemoMech

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

Resistance Features

Mechanical Protection

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety GemoMech 664 made from nitrile and polyamide, features a nitrile foam coating. It provides a secure grip when handling greasy and oily parts, excellent touch sensation, flexibility, outstanding mechanical resistance, and exceptional durability.

Color grey and black

Washable

Size 7

Marked according to size with different colors on the wristband

Ergonomic fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy