Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 10
- RS Stock No.:
- 537-528
- Mfr. Part No.:
- 075910088P
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-528
- Mfr. Part No.:
- 075910088P
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant, General Purpose | |
| Series | SivoChem | |
| Standards/Approvals | EN 374-1/Typ B KPT, EN 374-5 VIRUS, Food safety according to European Union 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant, General Purpose | ||
Series SivoChem | ||
Standards/Approvals EN 374-1/Typ B KPT, EN 374-5 VIRUS, Food safety according to European Union 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety SivoChem 759 made from special nitrile, is a powder-free disposable protective glove. It offers reliable chemical resistance and excellent sensitivity, making it ideal for precise tasks in chemically demanding environments. Additionally, it complies with food safety standards as per European Union 1935/2004 regulations.
Content 20 pairs in a polybag
Size 10
AQL less than 0.65
Color Blue
Free from natural latex
400 mm length
Outstanding wearing comfort due to anatomical design with different fits for the right and left hand
Related links
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 9
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 7
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 11
- Honeywell Safety TevuChem Blue Size 10
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 10
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
