MTS SivaCut Blue, Grey Latex Work Gloves, Size 7
- RS Stock No.:
- 537-535
- Mfr. Part No.:
- 083007142X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€256.12
(exc. VAT)
€315.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €256.12 | €25.612 |
*price indicative
- RS Stock No.:
- 537-535
- Mfr. Part No.:
- 083007142X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Latex | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016, EN 407 | |
| Series | SivaCut | |
| Standards/Approvals | EN 388:2016, EN 407 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Latex | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016, EN 407 | ||
Series SivaCut | ||
Standards/Approvals EN 388:2016, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety SivaCut 830 made from natural latex, para-aramid, glass, and steel, features a medium knitted design, knit cuff, and deep immersion coating. It provides an excellent grip, particularly with moist parts, offers impressive flexibility, and ensures high wearing comfort. The glove demonstrates good puncture resistance against metal and glass (excluding syringes) and supports extended work periods without causing fatigue.
100 percent para aramid
Color blue and yellow-grey
Good cut resistance combined with a mechanical barrier
Size 7
High cut protection
Coating extends beyond the knuckles
Washable
