MTS SivaCut Blue, Grey Latex Work Gloves, Size 10

Subtotal (1 bag of 10 units)*

€256.12

(exc. VAT)

€315.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€256.12€25.612

*price indicative

RS Stock No.:
537-538
Mfr. Part No.:
083010142X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

10

Product Type

Work Gloves

Material

Latex

Colour

Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

SivaCut

Safety Standard

EN 388:2016, EN 407

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

EN 388:2016, EN 407

RoHS Status: Exempt

COO (Country of Origin):
LK
The Honeywell Safety SivaCut 830 made from natural latex, para-aramid, glass, and steel, features a medium knitted design, knit cuff, and deep immersion coating. It provides an excellent grip, particularly with moist parts, offers impressive flexibility, and ensures high wearing comfort. The glove demonstrates good puncture resistance against metal and glass (excluding syringes) and supports extended work periods without causing fatigue.

100 percent para aramid

Color blue and yellow-grey

Good cut resistance combined with a mechanical barrier

Size 10

High cut protection

Coating extends beyond the knuckles

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy