Mapa KRYTECH 840 Blue, Grey Latex Work Gloves, Size 7
- RS Stock No.:
- 144-993
- Mfr. Part No.:
- 3484002 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€114.14
(exc. VAT)
€140.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.14 | €9.512 |
*price indicative
- RS Stock No.:
- 144-993
- Mfr. Part No.:
- 3484002 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Resistance Features | Cut Protection, High Cut Protection, Puncture Protection, Thermal Protection | |
| Series | KRYTECH 840 | |
| Standards/Approvals | Category 2, EN388 3X43D, EN407 X2XXXX, EN ISO 21420: 5/5, ISO 13997: 19.8 N, ISO D | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Resistance Features Cut Protection, High Cut Protection, Puncture Protection, Thermal Protection | ||
Series KRYTECH 840 | ||
Standards/Approvals Category 2, EN388 3X43D, EN407 X2XXXX, EN ISO 21420: 5/5, ISO 13997: 19.8 N, ISO D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves enhance productivity with a good grip, allowing for safe handling of parts thanks to their embossed texture. With guaranteed quality, they are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them an ideal choice for various industrial applications.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
High cut protection for safety work
Good thermal insulation of the hand
Related links
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- MTS SivaCut Blue Size 7
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 7
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 7
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 7
