MTS Tricotril Green Cotton Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 537-544
- Mfr. Part No.:
- 073611141X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€282.35
(exc. VAT)
€347.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €282.35 | €28.235 |
*price indicative
- RS Stock No.:
- 537-544
- Mfr. Part No.:
- 073611141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Tricotril | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5, EN 388:2016, EU 1935/2004 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Tricotril | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1/Type A, EN 374-5, EN 388:2016, EU 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Tricotril 736 crafted from nitrile and cotton, features a seamless cotton liner, a fully coated cuff, and a palm profile design. It ensures excellent food safety compliance under EU 1935/2004 regulations, making it suitable for tasks requiring high standards of hygiene and safety.
AQL less than 0.65
Color green
Free from natural latex
Size 11
Cotton liner is fixed later to the finished glove to ensure maximum protection
Related links
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS TRICOTRIL 737 Green Cotton Size 8, Cotton Coating
- MTS Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- MTS Tricotril K Green Para Aramid Work Gloves Nitrile Coating
